
MB6S | |
|---|---|
DigiKey Part Number | 5399-MB6STR-ND - Tape & Reel (TR) 5399-MB6SCT-ND - Cut Tape (CT) 5399-MB6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB6S |
Description | 35A 1V@400MA 800MA 600V MBS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount MBS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 500 mA |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 600 V | Supplier Device Package MBS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB6S-E3/45 | Vishay General Semiconductor - Diodes Division | 4 078 | MB6S-E3/45GI-ND | 17,43000 Kč | Parametric Equivalent |
| MB6S-E3/80 | Vishay General Semiconductor - Diodes Division | 10 397 | MB6S-E3/80GICT-ND | 17,43000 Kč | Parametric Equivalent |
| MBS6H | Taiwan Semiconductor Corporation | 2 704 | 1801-MBS6HCT-ND | 15,54000 Kč | Parametric Equivalent |
| RMB6SH | Taiwan Semiconductor Corporation | 3 000 | 1801-RMB6SHCT-ND | 20,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 100 | 0,61100 Kč | 61,10 Kč |
| 500 | 0,43634 Kč | 218,17 Kč |
| 1 000 | 0,37922 Kč | 379,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30601 Kč | 918,03 Kč |
| 6 000 | 0,26892 Kč | 1 613,52 Kč |
| 9 000 | 0,24992 Kč | 2 249,28 Kč |
| 15 000 | 0,22851 Kč | 3 427,65 Kč |
| 21 000 | 0,21582 Kč | 4 532,22 Kč |
| 30 000 | 0,20346 Kč | 6 103,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



