
MB6S | |
|---|---|
DigiKey Part Number | 5272-MB6STR-ND - Tape & Reel (TR) 5272-MB6SCT-ND - Cut Tape (CT) 5272-MB6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB6S |
Description | RECTIFIER BRIDGE DIODE SINGLE 60 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,37750 Kč | 137,75 Kč |
| 500 | 1,00118 Kč | 500,59 Kč |
| 1 000 | 0,87898 Kč | 878,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72289 Kč | 2 168,67 Kč |
| 6 000 | 0,64397 Kč | 3 863,82 Kč |
| 9 000 | 0,60367 Kč | 5 433,03 Kč |
| 15 000 | 0,55835 Kč | 8 375,25 Kč |
| 21 000 | 0,53148 Kč | 11 161,08 Kč |
| 30 000 | 0,50534 Kč | 15 160,20 Kč |
| 75 000 | 0,44792 Kč | 33 594,00 Kč |
| 150 000 | 0,41243 Kč | 61 864,50 Kč |
| 300 000 | 0,38258 Kč | 114 774,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |




