
MB6S-E3/45 | |
|---|---|
DigiKey Part Number | MB6S-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | MB6S-E3/45 |
Description | BRIDGE RECT 1P 600V 0.5A TO269AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount TO-269AA (MBS) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Standard | Supplier Device Package TO-269AA (MBS) |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 100 | 6,96500 Kč | 696,50 Kč |
| 500 | 5,31082 Kč | 2 655,41 Kč |
| 1 000 | 4,77725 Kč | 4 777,25 Kč |
| 2 000 | 4,32801 Kč | 8 656,02 Kč |
| 5 000 | 3,84154 Kč | 19 207,70 Kč |
| 10 000 | 3,54081 Kč | 35 408,10 Kč |
| 50 000 | 3,01447 Kč | 150 723,50 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |



