
GS1M | |
|---|---|
DigiKey Part Number | 5399-GS1MTR-ND - Tape & Reel (TR) 5399-GS1MCT-ND - Cut Tape (CT) 5399-GS1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,80000 Kč | 8,00 Kč |
| 100 | 0,49470 Kč | 49,47 Kč |
| 500 | 0,35238 Kč | 176,19 Kč |
| 1 000 | 0,30586 Kč | 305,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26639 Kč | 532,78 Kč |
| 4 000 | 0,23308 Kč | 932,32 Kč |
| 6 000 | 0,21597 Kč | 1 295,82 Kč |
| 10 000 | 0,19671 Kč | 1 967,10 Kč |
| 14 000 | 0,18527 Kč | 2 593,78 Kč |
| 20 000 | 0,17414 Kč | 3 482,80 Kč |
| 50 000 | 0,14961 Kč | 7 480,50 Kč |
| 100 000 | 0,13441 Kč | 13 441,00 Kč |
| 200 000 | 0,12162 Kč | 24 324,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


