
S1M | |
|---|---|
DigiKey Part Number | 1655-S1MTR-ND - Tape & Reel (TR) 1655-S1MCT-ND - Cut Tape (CT) 1655-S1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1M Models |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GS1M | Shenzhen Slkormicro Semicon Co., Ltd. | 1 398 | 5399-GS1MCT-ND | 0,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 100 | 1,08350 Kč | 108,35 Kč |
| 500 | 0,78196 Kč | 390,98 Kč |
| 1 000 | 0,68390 Kč | 683,90 Kč |
| 2 000 | 0,60076 Kč | 1 201,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,51042 Kč | 2 552,10 Kč |
| 10 000 | 0,45438 Kč | 4 543,80 Kč |
| 15 000 | 0,42576 Kč | 6 386,40 Kč |
| 25 000 | 0,39355 Kč | 9 838,75 Kč |
| 35 000 | 0,37446 Kč | 13 106,10 Kč |
| 50 000 | 0,35589 Kč | 17 794,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |










