
GS1M | |
|---|---|
DigiKey Part Number | 1655-GS1MTR-ND - Tape & Reel (TR) 1655-GS1MCT-ND - Cut Tape (CT) 1655-GS1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2MA-13-F | Diodes Incorporated | 39 426 | S2MA-FDICT-ND | 8,82000 Kč | Similar |
| US1MHE3_A/H | Vishay General Semiconductor - Diodes Division | 19 143 | US1MHE3_A/HGICT-ND | 12,81000 Kč | Similar |
| GS1M | Shenzhen Slkormicro Semicon Co., Ltd. | 1 398 | 5399-GS1MCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,30400 Kč | 130,40 Kč |
| 500 | 0,94450 Kč | 472,25 Kč |
| 1 000 | 0,82795 Kč | 827,95 Kč |
| 2 000 | 0,72926 Kč | 1 458,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,62196 Kč | 3 109,80 Kč |
| 10 000 | 0,55542 Kč | 5 554,20 Kč |
| 15 000 | 0,52146 Kč | 7 821,90 Kč |
| 25 000 | 0,48326 Kč | 12 081,50 Kč |
| 35 000 | 0,46062 Kč | 16 121,70 Kč |
| 50 000 | 0,43860 Kč | 21 930,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


