


FDN336P | |
|---|---|
DigiKey Part Number | 5399-FDN336PTR-ND - Tape & Reel (TR) 5399-FDN336PCT-ND - Cut Tape (CT) 5399-FDN336PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN336P |
Description | 20V 2A 150M@2.5V,1.5A 500MW 1V 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.3A (Tc) 500mW (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 1.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 327 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 100 | 1,23050 Kč | 123,05 Kč |
| 500 | 0,89116 Kč | 445,58 Kč |
| 1 000 | 0,78050 Kč | 780,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63918 Kč | 1 917,54 Kč |
| 6 000 | 0,56765 Kč | 3 405,90 Kč |
| 9 000 | 0,53116 Kč | 4 780,44 Kč |
| 15 000 | 0,49007 Kč | 7 351,05 Kč |
| 21 000 | 0,46572 Kč | 9 780,12 Kč |
| 30 000 | 0,44202 Kč | 13 260,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |










