


DTC143ZCA | |
|---|---|
DigiKey Part Number | 5399-DTC143ZCATR-ND - Tape & Reel (TR) 5399-DTC143ZCACT-ND - Cut Tape (CT) 5399-DTC143ZCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143ZCA |
Description | 80@10MA,5V 1 NPN - BIAS PRESET 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package SOT-23 |
Resistor - Emitter Base (R2) 47 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,91900 Kč | 19,19 Kč |
| 100 | 1,17630 Kč | 117,63 Kč |
| 500 | 0,85174 Kč | 425,87 Kč |
| 1 000 | 0,74642 Kč | 746,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61176 Kč | 1 835,28 Kč |
| 6 000 | 0,54356 Kč | 3 261,36 Kč |
| 9 000 | 0,50876 Kč | 4 578,84 Kč |
| 15 000 | 0,46960 Kč | 7 044,00 Kč |
| 21 000 | 0,44638 Kč | 9 373,98 Kč |
| 30 000 | 0,42378 Kč | 12 713,40 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |




