


BAV99 | |
|---|---|
DigiKey Part Number | 5399-BAV99TR-ND - Tape & Reel (TR) 5399-BAV99CT-ND - Cut Tape (CT) 5399-BAV99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99 |
Description | 75V 1 PAIR IN SERIES 1.25V 4NS 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 4 ns |
Part Status Active | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Diode Configuration 1 Pair Series Connection | Operating Temperature - Junction 150°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 100 | 0,50820 Kč | 50,82 Kč |
| 500 | 0,36284 Kč | 181,42 Kč |
| 1 000 | 0,31476 Kč | 314,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25331 Kč | 759,93 Kč |
| 6 000 | 0,22202 Kč | 1 332,12 Kč |
| 9 000 | 0,20604 Kč | 1 854,36 Kč |
| 15 000 | 0,18800 Kč | 2 820,00 Kč |
| 21 000 | 0,17730 Kč | 3 723,30 Kč |
| 30 000 | 0,16688 Kč | 5 006,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








