
BAV99 | |
|---|---|
DigiKey Part Number | 4530-BAV99TR-ND - Tape & Reel (TR) 4530-BAV99CT-ND - Cut Tape (CT) 4530-BAV99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99 |
Description | DIODE ARRAY GP 70V 215MA SOT23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANBON SEMICONDUCTOR (INT'L) LIMITED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 100 | 0,95750 Kč | 95,75 Kč |
| 500 | 0,68958 Kč | 344,79 Kč |
| 1 000 | 0,60222 Kč | 602,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49037 Kč | 1 471,11 Kč |
| 6 000 | 0,43371 Kč | 2 602,26 Kč |
| 9 000 | 0,40477 Kč | 3 642,93 Kč |
| 15 000 | 0,37218 Kč | 5 582,70 Kč |
| 21 000 | 0,35286 Kč | 7 410,06 Kč |
| 30 000 | 0,33405 Kč | 10 021,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |










