Diode Array 1 Pair Series Connection 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3
SOT-323

BAV99

DigiKey Part Number
5399-BAV99TR-ND - Tape & Reel (TR)
5399-BAV99CT-ND - Cut Tape (CT)
5399-BAV99DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99
Description
75V 1 PAIR IN SERIES 1.25V 4NS 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Operating Temperature - Junction
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,84000 Kč8,40 Kč
1000,50820 Kč50,82 Kč
5000,36284 Kč181,42 Kč
1 0000,31476 Kč314,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,25331 Kč759,93 Kč
6 0000,22202 Kč1 332,12 Kč
9 0000,20604 Kč1 854,36 Kč
15 0000,18800 Kč2 820,00 Kč
21 0000,17730 Kč3 723,30 Kč
30 0000,16688 Kč5 006,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč