
AMS1117-2.5 SOT-223 | |
---|---|
DigiKey Part Number | 5399-AMS1117-2.5SOT-223TR-ND - Tape & Reel (TR) 5399-AMS1117-2.5SOT-223CT-ND - Cut Tape (CT) 5399-AMS1117-2.5SOT-223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMS1117-2.5 SOT-223 |
Description | FIXED 70DB@(120HZ) POSITIVE ELEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,71000 Kč | 2,71 Kč |
10 | 1,77100 Kč | 17,71 Kč |
25 | 1,55800 Kč | 38,95 Kč |
100 | 1,31230 Kč | 131,23 Kč |
250 | 1,19564 Kč | 298,91 Kč |
500 | 1,12566 Kč | 562,83 Kč |
1 000 | 1,06816 Kč | 1 068,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 1,00742 Kč | 2 518,55 Kč |
5 000 | 0,97076 Kč | 4 853,80 Kč |
7 500 | 0,95243 Kč | 7 143,23 Kč |
12 500 | 0,93210 Kč | 11 651,25 Kč |
17 500 | 0,92022 Kč | 16 103,85 Kč |
25 000 | 0,90880 Kč | 22 720,00 Kč |
62 500 | 0,88420 Kč | 55 262,50 Kč |
125 000 | 0,86937 Kč | 108 671,25 Kč |
Unit Price without VAT: | 2,71000 Kč |
---|---|
Unit Price with VAT: | 3,27910 Kč |