
AMS1117-ADJ SOT-223 | |
|---|---|
DigiKey Part Number | 5399-AMS1117-ADJSOT-223TR-ND - Tape & Reel (TR) 5399-AMS1117-ADJSOT-223CT-ND - Cut Tape (CT) 5399-AMS1117-ADJSOT-223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMS1117-ADJ SOT-223 |
Description | IC REG LINEAR ADJ 1A SOT-223-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 1.25V |
Mfr | Voltage - Output (Max) |
Series | Voltage Dropout (Max) 1.4V @ 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Current - Quiescent (Iq) 10 mA |
Output Configuration | PSRR 70dB (120Hz) |
Output Type | Protection Features Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,15500 Kč | 11,55 Kč |
| 25 | 0,99960 Kč | 24,99 Kč |
| 100 | 0,83570 Kč | 83,57 Kč |
| 250 | 0,75676 Kč | 189,19 Kč |
| 500 | 0,70890 Kč | 354,45 Kč |
| 1 000 | 0,66984 Kč | 669,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,61028 Kč | 1 525,70 Kč |
| 5 000 | 0,58618 Kč | 2 930,90 Kč |
| 7 500 | 0,57409 Kč | 4 305,68 Kč |
| 12 500 | 0,56068 Kč | 7 008,50 Kč |
| 17 500 | 0,55285 Kč | 9 674,88 Kč |
| 25 000 | 0,54532 Kč | 13 633,00 Kč |
| 62 500 | 0,52910 Kč | 33 068,75 Kč |
| 125 000 | 0,51932 Kč | 64 915,00 Kč |
| 250 000 | 0,51128 Kč | 127 820,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






