


2N7002E | |
|---|---|
DigiKey Part Number | 5399-2N7002ETR-ND - Tape & Reel (TR) 5399-2N7002ECT-ND - Cut Tape (CT) 5399-2N7002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002E |
Description | 60V 300MA 3@10V,500MA 225MW N CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA 225mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,29000 Kč | 12,90 Kč |
| 100 | 0,79270 Kč | 79,27 Kč |
| 500 | 0,56966 Kč | 284,83 Kč |
| 1 000 | 0,49706 Kč | 497,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,40384 Kč | 1 211,52 Kč |
| 6 000 | 0,35662 Kč | 2 139,72 Kč |
| 9 000 | 0,33248 Kč | 2 992,32 Kč |
| 15 000 | 0,30532 Kč | 4 579,80 Kč |
| 21 000 | 0,28920 Kč | 6 073,20 Kč |
| 30 000 | 0,27352 Kč | 8 205,60 Kč |
| 75 000 | 0,23905 Kč | 17 928,75 Kč |
| 150 000 | 0,21772 Kč | 32 658,00 Kč |
| 300 000 | 0,19978 Kč | 59 934,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |





