
2N7002E | |
|---|---|
DigiKey Part Number | 5318-2N7002E-ND |
Manufacturer | |
Manufacturer Product Number | 2N7002E |
Description | MOSFET N-CH 60V 1.4A SOT-23 |
Customer Reference | |
Detailed Description | N-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 7,24000 Kč | 72,40 Kč |
| 100 | 4,51490 Kč | 451,49 Kč |
| 500 | 3,12090 Kč | 1 560,45 Kč |
| 1 000 | 2,37188 Kč | 2 371,88 Kč |
| 3 000 | 2,16382 Kč | 6 491,46 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |



