New Product
DSK210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4001W

DigiKey Part Number
5399-1N4001WTR-ND - Tape & Reel (TR)
5399-1N4001WCT-ND - Cut Tape (CT)
5399-1N4001WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4001W
Description
DIODE STANDARD 50V 1A SOD123FL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 716
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,50000 Kč5,00 Kč
1000,30410 Kč30,41 Kč
5000,21622 Kč108,11 Kč
1 0000,18705 Kč187,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,14956 Kč448,68 Kč
6 0000,13047 Kč782,82 Kč
9 0000,12068 Kč1 086,12 Kč
15 0000,10962 Kč1 644,30 Kč
21 0000,10305 Kč2 164,05 Kč
30 0000,09665 Kč2 899,50 Kč
75 0000,08256 Kč6 192,00 Kč
150 0000,07382 Kč11 073,00 Kč
300 0000,06646 Kč19 938,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč