
PC81710NIP1B | |
|---|---|
DigiKey Part Number | 1855-1014-2-ND - Tape & Reel (TR) 1855-1014-1-ND - Cut Tape (CT) 1855-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PC81710NIP1B |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PC81710NIP1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 500µA | |
Current Transfer Ratio (Max) | 600% @ 500µA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 10 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 15,70700 Kč | 157,07 Kč |
| 100 | 11,62870 Kč | 1 162,87 Kč |
| 500 | 9,81740 Kč | 4 908,70 Kč |
| 1 000 | 9,22505 Kč | 9 225,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,72236 Kč | 17 444,72 Kč |
| 4 000 | 8,29626 Kč | 33 185,04 Kč |
| 6 000 | 8,07790 Kč | 48 467,40 Kč |
| 10 000 | 7,83144 Kč | 78 314,40 Kč |
| 14 000 | 7,68492 Kč | 107 588,88 Kč |
| 20 000 | 7,54211 Kč | 150 842,20 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |











