
CUN96A1G | |
|---|---|
DigiKey Part Number | 2112-CUN96A1GTR-ND - Tape & Reel (TR) 2112-CUN96A1GCT-ND - Cut Tape (CT) 2112-CUN96A1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUN96A1G |
Description | 395NM Z5 PACKAGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.5V 1.4A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SETi/Seoul Viosys | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.4A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 77,77900 Kč | 777,79 Kč |
| 100 | 62,02340 Kč | 6 202,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,12660 Kč | 27 563,30 Kč |
| 1 000 | 52,88487 Kč | 52 884,87 Kč |
| 1 500 | 51,73741 Kč | 77 606,11 Kč |
| 2 500 | 50,44310 Kč | 126 107,75 Kč |
| 3 500 | 49,67407 Kč | 173 859,24 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |





