
CUN9GF1A | |
|---|---|
DigiKey Part Number | 2112-CUN9GF1ATR-ND - Tape & Reel (TR) 2112-CUN9GF1ACT-ND - Cut Tape (CT) 2112-CUN9GF1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUN9GF1A |
Description | 395NM CA3535_FLAT PACKAGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.5V 1.4A 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SETi/Seoul Viosys | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.4A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 115° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| 10 | 176,99200 Kč | 1 769,92 Kč |
| 100 | 146,06630 Kč | 14 606,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 132,60908 Kč | 66 304,54 Kč |
| 1 000 | 128,24277 Kč | 128 242,77 Kč |
| 1 500 | 126,00984 Kč | 189 014,76 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |


