
AUV3-ST62-0SV0K | |
|---|---|
DigiKey Part Number | 516-AUV3-ST62-0SV0KTR-ND - Tape & Reel (TR) 516-AUV3-ST62-0SV0KCT-ND - Cut Tape (CT) 516-AUV3-ST62-0SV0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUV3-ST62-0SV0K |
Description | 3W 3535, 60DEG, 395NM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.45V 1A 60° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.45V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,32000 Kč | 221,32 Kč |
| 10 | 170,04200 Kč | 1 700,42 Kč |
| 100 | 140,14490 Kč | 14 014,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 127,13492 Kč | 63 567,46 Kč |
| 1 000 | 122,91389 Kč | 122 913,89 Kč |
| 1 500 | 120,75474 Kč | 181 132,11 Kč |
| Unit Price without VAT: | 221,32000 Kč |
|---|---|
| Unit Price with VAT: | 267,79720 Kč |



