
CUD8MN1A | |
---|---|
DigiKey Part Number | 2112-CUD8MN1A-ND |
Manufacturer | |
Manufacturer Product Number | CUD8MN1A |
Description | 285 NM WICOP ON STARBOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 285nm 6V 200mA 135° Star Array |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SETi/Seoul Viosys | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 200mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 285nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 135° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | Star Array | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 413,89000 Kč | 413,89 Kč |
10 | 327,98900 Kč | 3 279,89 Kč |
100 | 278,19090 Kč | 27 819,09 Kč |
500 | 256,59768 Kč | 128 298,84 Kč |
Unit Price without VAT: | 413,89000 Kč |
---|---|
Unit Price with VAT: | 500,80690 Kč |