


C10,TRGR | |
|---|---|
DigiKey Part Number | SCR10TG-ND |
Manufacturer | |
Manufacturer Product Number | C10,TRGR |
Description | BOX ABS TRN GREEN 3.25"L X 2.3"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Translucent - Green Hand Held, Split Sides 3.250" L x 2.300" W (82.55mm x 58.42mm) X 0.800" (20.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | C10,TRGR Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Translucent - Green |
Packaging Bulk | Thickness 0.090" (2.29mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.250" L x 2.300" W (82.55mm x 58.42mm) | Shipping Info Shipped from DigiKey |
Height 0.800" (20.32mm) | Weight 0.036 lb (16.33 g) |
Area (L x W) 7.48in² (48.3cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,51000 Kč | 149,51 Kč |
| Unit Price without VAT: | 149,51000 Kč |
|---|---|
| Unit Price with VAT: | 180,90710 Kč |








