




C10,BK | |
|---|---|
DigiKey Part Number | SCR10B-ND |
Manufacturer | |
Manufacturer Product Number | C10,BK |
Description | BOX ABS BLACK 3.25"L X 2.3"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 3.250" L x 2.300" W (82.55mm x 58.42mm) X 0.800" (20.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | C10,BK Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.250" L x 2.300" W (82.55mm x 58.42mm) | Shipping Info Shipped from DigiKey |
Height 0.800" (20.32mm) | Weight 0.036 lb (16.33 g) |
Area (L x W) 7.48in² (48.3cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 5 | 94,03000 Kč | 470,15 Kč |
| 10 | 87,03700 Kč | 870,37 Kč |
| 25 | 78,59960 Kč | 1 964,99 Kč |
| 50 | 72,77900 Kč | 3 638,95 Kč |
| 100 | 67,38890 Kč | 6 738,89 Kč |
| 250 | 60,87740 Kč | 15 219,35 Kč |
| 500 | 56,37544 Kč | 28 187,72 Kč |
| 1 000 | 52,20670 Kč | 52 206,70 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |








