




C10,AL | |
|---|---|
DigiKey Part Number | SCR10A-ND |
Manufacturer | |
Manufacturer Product Number | C10,AL |
Description | BOX ABS ALMOND 3.25"L X 2.3"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 3.250" L x 2.300" W (82.55mm x 58.42mm) X 0.800" (20.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | C10,AL Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Almond |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.250" L x 2.300" W (82.55mm x 58.42mm) | Shipping Info Shipped from DigiKey |
Height 0.800" (20.32mm) | Weight 0.036 lb (16.33 g) |
Area (L x W) 7.48in² (48.3cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 5 | 131,78400 Kč | 658,92 Kč |
| 10 | 121,97700 Kč | 1 219,77 Kč |
| 25 | 110,18080 Kč | 2 754,52 Kč |
| 50 | 102,02500 Kč | 5 101,25 Kč |
| 100 | 94,47420 Kč | 9 447,42 Kč |
| 250 | 85,34932 Kč | 21 337,33 Kč |
| 500 | 79,03774 Kč | 39 518,87 Kč |
| 1 000 | 73,19336 Kč | 73 193,36 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |








