
A219V,AL | |
|---|---|
DigiKey Part Number | SRA21-9VA-ND |
Manufacturer | |
Manufacturer Product Number | A219V,AL |
Description | BOX ABS ALMOND 4.25"L X 2.6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Split Sides and End Panel(s) 4.250" L x 2.600" W (107.95mm x 66.04mm) X 1.120" (28.45mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.070" (1.78mm) |
Packaging Bulk | Features Battery Compartment, 9V and AA, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.250" L x 2.600" W (107.95mm x 66.04mm) | Shipping Info Shipped from DigiKey |
Height 1.120" (28.45mm) | Weight 0.11 lb (49.9 g) |
Area (L x W) 11.2in² (72cm²) | Base Product Number |
Design Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,83000 Kč | 286,83 Kč |
| Unit Price without VAT: | 286,83000 Kč |
|---|---|
| Unit Price with VAT: | 347,06430 Kč |











