


2005DB25 | |
|---|---|
DigiKey Part Number | SR2005-DB25B-ND |
Manufacturer | |
Manufacturer Product Number | 2005DB25 |
Description | END PANEL W/DB25 FOR A-21 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, End 2.486" L x 0.993" W x 0.060" H (63.14mm x 25.22mm x 1.52mm) Black |
Datasheet | Datasheet |
Category | Features DB25 Cutout |
Manufacturer Serpac | For Use With/Related Products A21 Series |
Series | Size / Dimension 2.486" L x 0.993" W x 0.060" H (63.14mm x 25.22mm x 1.52mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, ABS |
Type Panel, End | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 5 | 40,82000 Kč | 204,10 Kč |
| 10 | 38,17400 Kč | 381,74 Kč |
| 25 | 34,90720 Kč | 872,68 Kč |
| 50 | 32,62660 Kč | 1 631,33 Kč |
| 100 | 30,49750 Kč | 3 049,75 Kč |
| 250 | 27,89208 Kč | 6 973,02 Kč |
| 500 | 26,06986 Kč | 13 034,93 Kč |
| 1 000 | 24,36671 Kč | 24 366,71 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |








