


A21,AL | |
|---|---|
DigiKey Part Number | SRA21A-ND |
Manufacturer | |
Manufacturer Product Number | A21,AL |
Description | BOX ABS ALMOND 4.25"L X 2.6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Split Sides and End Panel(s) 4.250" L x 2.600" W (107.95mm x 66.04mm) X 1.120" (28.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | A21,AL Models |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.070" (1.78mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.250" L x 2.600" W (107.95mm x 66.04mm) | Shipping Info Shipped from DigiKey |
Height 1.120" (28.45mm) | Weight 0.101 lb (45.81 g) |
Area (L x W) 11.2in² (72cm²) | Base Product Number |
Design Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,56000 Kč | 268,56 Kč |
| 5 | 224,59400 Kč | 1 122,97 Kč |
| 10 | 207,96400 Kč | 2 079,64 Kč |
| 25 | 187,85640 Kč | 4 696,41 Kč |
| 50 | 173,96000 Kč | 8 698,00 Kč |
| 100 | 161,09670 Kč | 16 109,67 Kč |
| 250 | 145,53880 Kč | 36 384,70 Kč |
| 500 | 134,77608 Kč | 67 388,04 Kč |
| 1 000 | 124,80602 Kč | 124 806,02 Kč |
| Unit Price without VAT: | 268,56000 Kč |
|---|---|
| Unit Price with VAT: | 324,95760 Kč |











