
2005,DB9 | |
|---|---|
DigiKey Part Number | 128-2005,DB9-ND |
Manufacturer | |
Manufacturer Product Number | 2005,DB9 |
Description | END PANEL W/DB9 FOR A-21 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, End 2.486" L x 0.993" W x 0.060" H (63.14mm x 25.22mm x 1.52mm) Black |
Datasheet | Datasheet |
Category | Features DB9 Cutout |
Manufacturer Serpac | For Use With/Related Products A21 Series |
Series | Size / Dimension 2.486" L x 0.993" W x 0.060" H (63.14mm x 25.22mm x 1.52mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, ABS |
Type Panel, End | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 5 | 39,18200 Kč | 195,91 Kč |
| 10 | 36,62100 Kč | 366,21 Kč |
| 25 | 33,48760 Kč | 837,19 Kč |
| 50 | 31,30380 Kč | 1 565,19 Kč |
| 100 | 29,26070 Kč | 2 926,07 Kč |
| 250 | 26,75984 Kč | 6 689,96 Kč |
| 500 | 25,01198 Kč | 12 505,99 Kč |
| 1 000 | 23,37791 Kč | 23 377,91 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |








