


25SW,BK | |
|---|---|
DigiKey Part Number | SR25SWB-ND |
Manufacturer | |
Manufacturer Product Number | 25SW,BK |
Description | BOX ABS BLACK 5.63"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides and Slanted Top 5.630" L x 3.250" W (143.00mm x 82.55mm) X 1.510" (38.35mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features Battery Compartment, 9V, PCB Supports, Wall Mount |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.630" L x 3.250" W (143.00mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 1.510" (38.35mm) | Weight 0.231 lb (104.78 g) |
Area (L x W) 18.3in² (118cm²) | Base Product Number |
Design Split Sides and Slanted Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,21000 Kč | 345,21 Kč |
| Unit Price without VAT: | 345,21000 Kč |
|---|---|
| Unit Price with VAT: | 417,70410 Kč |







