Box Plastic, ABS Almond Split Sides and Slanted Top 5.630" L x 3.250" W (143.00mm x 82.55mm) X 1.510" (38.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Almond Split Sides and Slanted Top 5.630" L x 3.250" W (143.00mm x 82.55mm) X 1.510" (38.35mm)
25SW,AL

25SW,AL

DigiKey Part Number
SR25SWA-ND
Manufacturer
Manufacturer Product Number
25SW,AL
Description
BOX ABS ALMOND 5.63"L X 3.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Almond Split Sides and Slanted Top 5.630" L x 3.250" W (143.00mm x 82.55mm) X 1.510" (38.35mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Almond
Series
Thickness
0.100" (2.54mm)
Packaging
Bulk
Features
Battery Compartment, 9V, PCB Supports, Wall Mount
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
5.630" L x 3.250" W (143.00mm x 82.55mm)
Shipping Info
Shipped from DigiKey
Height
1.510" (38.35mm)
Weight
0.231 lb (104.78 g)
Area (L x W)
18.3in² (118cm²)
Base Product Number
Design
Split Sides and Slanted Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1345,21000 Kč345,21 Kč
Manufacturers Standard Package
Unit Price without VAT:345,21000 Kč
Unit Price with VAT:417,70410 Kč
Alternate Color
BOX ABS BLACK 5.63"L X 3.25"W
In-Stock: 0
Unit Price: 345,21000 Kč
BOX ABS GRAY 5.63"L X 3.25"W
In-Stock: 0
Unit Price: 345,21000 Kč