


2024DB25 | |
|---|---|
DigiKey Part Number | SR2024-DB25B-ND |
Manufacturer | |
Manufacturer Product Number | 2024DB25 |
Description | END PANEL A42 W/DB25 CUTOUT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, End 4.740" L x 1.360" W x 0.095" H (120.40mm x 34.54mm x 2.41mm) Black |
Datasheet | Datasheet |
Category | Features DB25 Cutout |
Manufacturer Serpac | For Use With/Related Products A42 Series |
Series | Size / Dimension 4.740" L x 1.360" W x 0.095" H (120.40mm x 34.54mm x 2.41mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, ABS |
Type Panel, End | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |







