
A429V,GY | |
|---|---|
DigiKey Part Number | SRA42-9VG-ND |
Manufacturer | |
Manufacturer Product Number | A429V,GY |
Description | BOX ABS GRAY 7.12"L X 5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 7.120" L x 5.000" W (180.85mm x 127.00mm) X 1.620" (41.15mm) |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.120" (3.05mm) |
Packaging Bulk | Features Battery Compartment, 9V, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.120" L x 5.000" W (180.85mm x 127.00mm) | Shipping Info Shipped from DigiKey |
Height 1.620" (41.15mm) | Weight 0.485 lb (219.99 g) |
Area (L x W) 35.6in² (230cm²) | Base Product Number |
Design Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,37000 Kč | 483,37 Kč |
| Unit Price without VAT: | 483,37000 Kč |
|---|---|
| Unit Price with VAT: | 584,87770 Kč |











