


A42,GY | |
|---|---|
DigiKey Part Number | SRA42G-ND |
Manufacturer | |
Manufacturer Product Number | A42,GY |
Description | BOX ABS GRAY 7.12"L X 5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 7.120" L x 5.000" W (180.85mm x 127.00mm) X 1.620" (41.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | A42,GY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.120" (3.05mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.120" L x 5.000" W (180.85mm x 127.00mm) | Shipping Info Shipped from DigiKey |
Height 1.620" (41.15mm) | Weight 0.48 lb (217.72 g) |
Area (L x W) 35.6in² (230cm²) | Base Product Number |
Design Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,12000 Kč | 440,12 Kč |
| 5 | 368,01000 Kč | 1 840,05 Kč |
| 10 | 340,77700 Kč | 3 407,77 Kč |
| 25 | 307,85600 Kč | 7 696,40 Kč |
| 50 | 285,08980 Kč | 14 254,49 Kč |
| 100 | 264,01000 Kč | 26 401,00 Kč |
| 250 | 238,51040 Kč | 59 627,60 Kč |
| 500 | 220,86536 Kč | 110 432,68 Kč |
| 1 000 | 204,51611 Kč | 204 516,11 Kč |
| Unit Price without VAT: | 440,12000 Kč |
|---|---|
| Unit Price with VAT: | 532,54520 Kč |











