




17S,GY | |
|---|---|
DigiKey Part Number | SR17SG-ND |
Manufacturer | |
Manufacturer Product Number | 17S,GY |
Description | BOX ABS GRAY 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and Slanted Top 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.490" (63.25mm) |
EDA/CAD Models | 17S,GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.880" L x 4.880" W (174.75mm x 123.95mm) | |
Height | 2.490" (63.25mm) | |
Area (L x W) | 33.6in² (217cm²) | |
Design | Split Sides and Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.43 lb (195.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,55000 Kč | 373,55 Kč |
| 5 | 312,32400 Kč | 1 561,62 Kč |
| 10 | 289,20500 Kč | 2 892,05 Kč |
| 25 | 261,26560 Kč | 6 531,64 Kč |
| 50 | 241,94320 Kč | 12 097,16 Kč |
| 100 | 224,05080 Kč | 22 405,08 Kč |
| 250 | 202,41316 Kč | 50 603,29 Kč |
| 500 | 187,43906 Kč | 93 719,53 Kč |
| 1 000 | 173,56737 Kč | 173 567,37 Kč |
| Unit Price without VAT: | 373,55000 Kč |
|---|---|
| Unit Price with VAT: | 451,99550 Kč |







