Box Plastic, ABS Black Split Sides and Slanted Top 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.490" (63.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Split Sides and Slanted Top 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.490" (63.25mm)
17S,BK
17S-BK
17S-BK

17S,BK

DigiKey Part Number
SR17SB-ND
Manufacturer
Manufacturer Product Number
17S,BK
Description
BOX ABS BLACK 6.88"L X 4.88"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Split Sides and Slanted Top 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.490" (63.25mm)
EDA/CAD Models
17S,BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.880" L x 4.880" W (174.75mm x 123.95mm)
Height
2.490" (63.25mm)
Area (L x W)
33.6in² (217cm²)
Design
Split Sides and Slanted Top
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.43 lb (195.04 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1373,55000 Kč373,55 Kč
5312,32400 Kč1 561,62 Kč
10289,20500 Kč2 892,05 Kč
25261,26560 Kč6 531,64 Kč
50241,94320 Kč12 097,16 Kč
100224,05080 Kč22 405,08 Kč
250202,41316 Kč50 603,29 Kč
500187,43906 Kč93 719,53 Kč
1 000173,56737 Kč173 567,37 Kč
Manufacturers Standard Package
Unit Price without VAT:373,55000 Kč
Unit Price with VAT:451,99550 Kč
Alternate Color
BOX ABS ALMOND 6.88"L X 4.88"W
In-Stock: 11
Unit Price: 373,55000 Kč
BOX ABS GRAY 6.88"L X 4.88"W
In-Stock: 10
Unit Price: 373,55000 Kč