


173,GY | |
|---|---|
DigiKey Part Number | SR173G-ND |
Manufacturer | |
Manufacturer Product Number | 173,GY |
Description | BOX ABS GRAY 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.500" (63.50mm) |
EDA/CAD Models | 173,GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.880" L x 4.880" W (174.75mm x 123.95mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 33.6in² (217cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,70000 Kč | 338,70 Kč |
| 5 | 283,26400 Kč | 1 416,32 Kč |
| 10 | 262,26500 Kč | 2 622,65 Kč |
| 25 | 236,93320 Kč | 5 923,33 Kč |
| 50 | 219,40820 Kč | 10 970,41 Kč |
| 100 | 203,18080 Kč | 20 318,08 Kč |
| 250 | 183,56032 Kč | 45 890,08 Kč |
| 500 | 169,98342 Kč | 84 991,71 Kč |
| 1 000 | 157,40500 Kč | 157 405,00 Kč |
| Unit Price without VAT: | 338,70000 Kč |
|---|---|
| Unit Price with VAT: | 409,82700 Kč |







