Box Plastic, ABS Black Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.500" (63.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.500" (63.50mm)
173,BK
173,BK
173,BK

173,BK

DigiKey Part Number
SR173B-ND
Manufacturer
Manufacturer Product Number
173,BK
Description
BOX ABS BLACK 6.88"L X 4.88"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.500" (63.50mm)
EDA/CAD Models
173,BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.880" L x 4.880" W (174.75mm x 123.95mm)
Height
2.500" (63.50mm)
Area (L x W)
33.6in² (217cm²)
Design
Hand Held, Split Sides
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.5 lb (226.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1418,70000 Kč418,70 Kč
5350,24600 Kč1 751,23 Kč
10324,31400 Kč3 243,14 Kč
25292,98080 Kč7 324,52 Kč
50271,31100 Kč13 565,55 Kč
100251,24950 Kč25 124,95 Kč
250226,98504 Kč56 746,26 Kč
500210,19124 Kč105 095,62 Kč
1 000194,63340 Kč194 633,40 Kč
Manufacturers Standard Package
Unit Price without VAT:418,70000 Kč
Unit Price with VAT:506,62700 Kč
Alternate Color
BOX ABS GRAY 6.88"L X 4.88"W
In-Stock: 6
Unit Price: 338,70000 Kč
BOX ABS ALMOND 6.88"L X 4.88"W
In-Stock: 33
Unit Price: 418,70000 Kč