Box Plastic, ABS Gray Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 2.500" (63.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 2.500" (63.50mm)
133,GY
133,GY
133,GY

133,GY

DigiKey Part Number
SR133G-ND
Manufacturer
Manufacturer Product Number
133,GY
Description
BOX ABS GRAY 4.38"L X 3.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 2.500" (63.50mm)
EDA/CAD Models
133,GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.380" L x 3.250" W (111.25mm x 82.55mm)
Height
2.500" (63.50mm)
Area (L x W)
14.2in² (92cm²)
Design
Hand Held, Split Sides
Material
Color
Gray
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.242 lb (109.77 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1267,93000 Kč267,93 Kč
5223,96400 Kč1 119,82 Kč
10207,35500 Kč2 073,55 Kč
25187,31880 Kč4 682,97 Kč
50173,46020 Kč8 673,01 Kč
100160,63050 Kč16 063,05 Kč
250145,11800 Kč36 279,50 Kč
500134,38594 Kč67 192,97 Kč
1 000124,44486 Kč124 444,86 Kč
Manufacturers Standard Package
Unit Price without VAT:267,93000 Kč
Unit Price with VAT:324,19530 Kč
Alternate Color
BOX ABS BLACK 4.38"L X 3.25"W
In-Stock: 16
Unit Price: 267,93000 Kč
BOX ABS ALMOND 4.38"L X 3.25"W
In-Stock: 0
Unit Price: 267,93000 Kč