




133,AL | |
|---|---|
DigiKey Part Number | SR133A-ND |
Manufacturer | |
Manufacturer Product Number | 133,AL |
Description | BOX ABS ALMOND 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 2.500" (63.50mm) |
EDA/CAD Models | 133,AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.242 lb (109.77 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,93000 Kč | 267,93 Kč |
| 5 | 223,96400 Kč | 1 119,82 Kč |
| 10 | 207,35500 Kč | 2 073,55 Kč |
| 25 | 187,31880 Kč | 4 682,97 Kč |
| 50 | 173,46020 Kč | 8 673,01 Kč |
| 100 | 160,63050 Kč | 16 063,05 Kč |
| 250 | 145,11800 Kč | 36 279,50 Kč |
| 500 | 134,38594 Kč | 67 192,97 Kč |
| 1 000 | 124,44486 Kč | 124 444,86 Kč |
| Unit Price without VAT: | 267,93000 Kč |
|---|---|
| Unit Price with VAT: | 324,19530 Kč |







