




131,GY | |
|---|---|
DigiKey Part Number | SR131G-ND |
Manufacturer | |
Manufacturer Product Number | 131,GY |
Description | BOX ABS GRAY 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.500" (38.10mm) |
EDA/CAD Models | 131,GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.19 lb (86.18 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,73000 Kč | 162,73 Kč |
| 5 | 135,98400 Kč | 679,92 Kč |
| 10 | 125,90400 Kč | 1 259,04 Kč |
| 25 | 113,71680 Kč | 2 842,92 Kč |
| 50 | 105,30080 Kč | 5 265,04 Kč |
| 100 | 97,50840 Kč | 9 750,84 Kč |
| 250 | 88,08996 Kč | 22 022,49 Kč |
| 500 | 81,57556 Kč | 40 787,78 Kč |
| 1 000 | 75,54324 Kč | 75 543,24 Kč |
| Unit Price without VAT: | 162,73000 Kč |
|---|---|
| Unit Price with VAT: | 196,90330 Kč |







