




131,AL | |
|---|---|
DigiKey Part Number | SR131A-ND |
Manufacturer | |
Manufacturer Product Number | 131,AL |
Description | BOX ABS ALMOND 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.500" (38.10mm) |
EDA/CAD Models | 131,AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.19 lb (86.18 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,95000 Kč | 242,95 Kč |
| 5 | 203,13400 Kč | 1 015,67 Kč |
| 10 | 188,07900 Kč | 1 880,79 Kč |
| 25 | 169,89920 Kč | 4 247,48 Kč |
| 50 | 157,32960 Kč | 7 866,48 Kč |
| 100 | 145,69460 Kč | 14 569,46 Kč |
| 250 | 131,62556 Kč | 32 906,39 Kč |
| 500 | 121,89088 Kč | 60 945,44 Kč |
| 1 000 | 112,87496 Kč | 112 874,96 Kč |
| Unit Price without VAT: | 242,95000 Kč |
|---|---|
| Unit Price with VAT: | 293,96950 Kč |







