




112,GY | |
|---|---|
DigiKey Part Number | SR112G-ND |
Manufacturer | |
Manufacturer Product Number | 112,GY |
Description | BOX ABS GRAY 3.6"L X 2.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 112,GY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.600" L x 2.250" W (91.44mm x 57.15mm) | Shipping Info Shipped from DigiKey |
Height 2.000" (50.80mm) | Weight 0.156 lb (70.76 g) |
Area (L x W) 8.10in² (52.3cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,55000 Kč | 203,55 Kč |
| 5 | 170,22200 Kč | 851,11 Kč |
| 10 | 157,62600 Kč | 1 576,26 Kč |
| 25 | 142,36800 Kč | 3 559,20 Kč |
| 50 | 131,83600 Kč | 6 591,80 Kč |
| 100 | 122,08180 Kč | 12 208,18 Kč |
| 250 | 110,29308 Kč | 27 573,27 Kč |
| 500 | 102,13690 Kč | 51 068,45 Kč |
| 1 000 | 94,58282 Kč | 94 582,82 Kč |
| Unit Price without VAT: | 203,55000 Kč |
|---|---|
| Unit Price with VAT: | 246,29550 Kč |







