Box Plastic, ABS Black Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 2.000" (50.80mm)
112,BK
112,BK
112,BK

112,BK

DigiKey Part Number
SR112B-ND
Manufacturer
Manufacturer Product Number
112,BK
Description
BOX ABS BLACK 3.6"L X 2.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
112,BK Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Black
Series
Thickness
0.100" (2.54mm)
Packaging
Bulk
Features
PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
3.600" L x 2.250" W (91.44mm x 57.15mm)
Shipping Info
Shipped from DigiKey
Height
2.000" (50.80mm)
Weight
0.156 lb (70.76 g)
Area (L x W)
8.10in² (52.3cm²)
Base Product Number
Design
Hand Held, Split Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1203,55000 Kč203,55 Kč
5170,22200 Kč851,11 Kč
10157,62600 Kč1 576,26 Kč
25142,36800 Kč3 559,20 Kč
50131,83600 Kč6 591,80 Kč
100122,08180 Kč12 208,18 Kč
250110,29308 Kč27 573,27 Kč
500102,13690 Kč51 068,45 Kč
1 00094,58282 Kč94 582,82 Kč
Manufacturers Standard Package
Unit Price without VAT:203,55000 Kč
Unit Price with VAT:246,29550 Kč
Alternate Color
BOX ABS ALMOND 3.6"L X 2.25"W
In-Stock: 0
Unit Price: 199,59000 Kč
BOX ABS GRAY 3.6"L X 2.25"W
In-Stock: 4
Unit Price: 203,55000 Kč