




110I,GY | |
|---|---|
DigiKey Part Number | SR110-IG-ND |
Manufacturer | |
Manufacturer Product Number | 110I,GY |
Description | BOX ABS GRAY 3.6"L X 2.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 1.000" (25.40mm) |
EDA/CAD Models | 110I,GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.600" L x 2.250" W (91.44mm x 57.15mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 8.10in² (52.3cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.11 lb (49.9 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 5 | 151,94200 Kč | 759,71 Kč |
| 10 | 140,66600 Kč | 1 406,66 Kč |
| 25 | 127,06320 Kč | 3 176,58 Kč |
| 50 | 117,66020 Kč | 5 883,01 Kč |
| 100 | 108,95440 Kč | 10 895,44 Kč |
| 250 | 98,43108 Kč | 24 607,77 Kč |
| 500 | 91,15274 Kč | 45 576,37 Kč |
| 1 000 | 84,41154 Kč | 84 411,54 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |







