




110I,AL | |
|---|---|
DigiKey Part Number | SR110-IA-ND |
Manufacturer | |
Manufacturer Product Number | 110I,AL |
Description | BOX ABS ALMOND 3.6"L X 2.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 110I,AL Models |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.600" L x 2.250" W (91.44mm x 57.15mm) | Shipping Info Shipped from DigiKey |
Height 1.000" (25.40mm) | Weight 0.11 lb (49.9 g) |
Area (L x W) 8.10in² (52.3cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 5 | 154,96600 Kč | 774,83 Kč |
| 10 | 143,47900 Kč | 1 434,79 Kč |
| 25 | 129,60800 Kč | 3 240,20 Kč |
| 50 | 120,01200 Kč | 6 000,60 Kč |
| 100 | 111,13400 Kč | 11 113,40 Kč |
| 250 | 100,39984 Kč | 25 099,96 Kč |
| 500 | 92,97620 Kč | 46 488,10 Kč |
| 1 000 | 86,09978 Kč | 86 099,78 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |







