




07S,GY | |
|---|---|
DigiKey Part Number | SR07SG-ND |
Manufacturer | |
Manufacturer Product Number | 07S,GY |
Description | BOX ABS GRAY 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and Slanted Top 6.880" L x 4.880" W (174.75mm x 123.95mm) X 1.860" (47.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | 07S,GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.880" L x 4.880" W (174.75mm x 123.95mm) | |
Height | 1.860" (47.24mm) | |
Area (L x W) | 33.6in² (217cm²) | |
Design | Split Sides and Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.363 lb (164.65 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,31000 Kč | 347,31 Kč |
| 5 | 290,36000 Kč | 1 451,80 Kč |
| 10 | 268,85800 Kč | 2 688,58 Kč |
| 25 | 242,87960 Kč | 6 071,99 Kč |
| 50 | 224,91380 Kč | 11 245,69 Kč |
| 100 | 208,28130 Kč | 20 828,13 Kč |
| 250 | 188,16728 Kč | 47 041,82 Kč |
| 500 | 174,24854 Kč | 87 124,27 Kč |
| 1 000 | 161,35514 Kč | 161 355,14 Kč |
| Unit Price without VAT: | 347,31000 Kč |
|---|---|
| Unit Price with VAT: | 420,24510 Kč |






