Box Plastic, ABS Almond Split Sides and Slanted Top 6.880" L x 4.880" W (174.75mm x 123.95mm) X 1.860" (47.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Almond Split Sides and Slanted Top 6.880" L x 4.880" W (174.75mm x 123.95mm) X 1.860" (47.24mm)
07S,AL
07S,AL
07S,AL

07S,AL

DigiKey Part Number
SR07SA-ND
Manufacturer
Manufacturer Product Number
07S,AL
Description
BOX ABS ALMOND 6.88"L X 4.88"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Almond Split Sides and Slanted Top 6.880" L x 4.880" W (174.75mm x 123.95mm) X 1.860" (47.24mm)
Datasheet
 Datasheet
EDA/CAD Models
07S,AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.880" L x 4.880" W (174.75mm x 123.95mm)
Height
1.860" (47.24mm)
Area (L x W)
33.6in² (217cm²)
Design
Split Sides and Slanted Top
Material
Color
Almond
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.363 lb (164.65 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1347,31000 Kč347,31 Kč
5290,36000 Kč1 451,80 Kč
10268,85800 Kč2 688,58 Kč
25242,87960 Kč6 071,99 Kč
50224,91380 Kč11 245,69 Kč
100208,28130 Kč20 828,13 Kč
250188,16728 Kč47 041,82 Kč
500174,24854 Kč87 124,27 Kč
1 000161,35514 Kč161 355,14 Kč
Manufacturers Standard Package
Unit Price without VAT:347,31000 Kč
Unit Price with VAT:420,24510 Kč
Alternate Color
BOX ABS BLACK 6.88"L X 4.88"W
In-Stock: 8
Unit Price: 347,31000 Kč
BOX ABS GRAY 6.88"L X 4.88"W
In-Stock: 3
Unit Price: 347,31000 Kč