Box Plastic, ABS Black Split Sides and Slanted Top 5.640" L x 3.260" W (143.26mm x 82.80mm) X 0.910" (23.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Split Sides and Slanted Top 5.640" L x 3.260" W (143.26mm x 82.80mm) X 0.910" (23.11mm)
05S,BK
05S,BK
05S,BK

05S,BK

DigiKey Part Number
SR05SB-ND
Manufacturer
Manufacturer Product Number
05S,BK
Description
BOX ABS BLACK 5.640"L X 3.26"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Split Sides and Slanted Top 5.640" L x 3.260" W (143.26mm x 82.80mm) X 0.910" (23.11mm)
Datasheet
 Datasheet
EDA/CAD Models
05S,BK Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Black
Series
Thickness
0.100" (2.54mm)
Packaging
Bulk
Features
PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
5.640" L x 3.260" W (143.26mm x 82.80mm)
Shipping Info
Shipped from DigiKey
Height
0.910" (23.11mm)
Weight
0.227 lb (102.97 g)
Area (L x W)
18.4in² (119cm²)
Base Product Number
Design
Split Sides and Slanted Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1262,89000 Kč262,89 Kč
5219,80800 Kč1 099,04 Kč
10203,51300 Kč2 035,13 Kč
25183,84160 Kč4 596,04 Kč
50170,23920 Kč8 511,96 Kč
100157,64880 Kč15 764,88 Kč
250142,42440 Kč35 606,10 Kč
500131,89180 Kč65 945,90 Kč
1 000122,13550 Kč122 135,50 Kč
Manufacturers Standard Package
Unit Price without VAT:262,89000 Kč
Unit Price with VAT:318,09690 Kč
Alternate Color
BOX ABS ALMOND 5.640"L X 3.26"W
In-Stock: 0
Unit Price: 257,65000 Kč
BOX ABS GRAY 5.640"L X 3.26"W
In-Stock: 0
Unit Price: 257,65000 Kč