


05S,AL | |
|---|---|
DigiKey Part Number | SR05SA-ND |
Manufacturer | |
Manufacturer Product Number | 05S,AL |
Description | BOX ABS ALMOND 5.640"L X 3.26"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Split Sides and Slanted Top 5.640" L x 3.260" W (143.26mm x 82.80mm) X 0.910" (23.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | 05S,AL Models |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.640" L x 3.260" W (143.26mm x 82.80mm) | Shipping Info Shipped from DigiKey |
Height 0.910" (23.11mm) | Weight 0.227 lb (102.97 g) |
Area (L x W) 18.4in² (119cm²) | Base Product Number |
Design Split Sides and Slanted Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,65000 Kč | 257,65 Kč |
| Unit Price without VAT: | 257,65000 Kč |
|---|---|
| Unit Price with VAT: | 311,75650 Kč |







