


032,GY | |
|---|---|
DigiKey Part Number | SR032G-ND |
Manufacturer | |
Manufacturer Product Number | 032,GY |
Description | BOX ABS GRAY 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included, Hand Held 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.400" (35.56mm) |
EDA/CAD Models | 032,GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 1.400" (35.56mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.18 lb (81.65 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,62000 Kč | 164,62 Kč |
| 5 | 137,53600 Kč | 687,68 Kč |
| 10 | 127,35300 Kč | 1 273,53 Kč |
| 25 | 115,02720 Kč | 2 875,68 Kč |
| 50 | 106,50600 Kč | 5 325,30 Kč |
| 100 | 98,62760 Kč | 9 862,76 Kč |
| 250 | 89,10124 Kč | 22 275,31 Kč |
| 500 | 82,51248 Kč | 41 256,24 Kč |
| 1 000 | 76,41046 Kč | 76 410,46 Kč |
| Unit Price without VAT: | 164,62000 Kč |
|---|---|
| Unit Price with VAT: | 199,19020 Kč |






